Filter Your Search
1 - 3 of 3 results
![]() |
PC7410VGHU400LE
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 400 MHz | 64 | 32 | 133 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-CBGA-B360 | Not Qualified | e0 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | ATMEL CORP | BGA | BGA, BGA360,19X19,50 | 360 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
PC7410VGHU400L
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 400 MHz | YES | MICROPROCESSOR, RISC | CMOS | S-XBGA-B360 | Not Qualified | e0 | 360 | CERAMIC | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | ATMEL CORP | BGA, BGA360,19X19,50 | unknown | 8542.31.00.01 | ||||||||||||||||||
![]() |
PC7410VGHU400LE
Teledyne e2v
|
Check for Price | Obsolete | 32 | 400 MHz | 64 | 32 | 133 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-CBGA-B360 | Not Qualified | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | E2V TECHNOLOGIES PLC | BGA | BGA, BGA360,19X19,50 | 360 | compliant | 3A991.A.2 | 8542.31.00.01 |