Filter Your Search
1 - 7 of 7 results
|
PC733I
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 15 % | UL RECOGNIZED, TTL COMPATIBLE | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-6 | unknown | Transistor Outputs | |||
|
PC733HP
Sharp Corp
|
Check for Price | No | Obsolete | 150 mA | 5 kV | 20 % | UL RECOGNIZED, TTL COMPATIBLE | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-6 | unknown | Transistor Outputs | |||
|
PC733H
Sharp Corp
|
Check for Price | No | Obsolete | 150 mA | 5 kV | 20 % | UL RECOGNIZED, TTL COMPATIBLE | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-6 | unknown | Transistor Outputs | Sharp Microelectronics | ||
|
PC733HI
Sharp Corp
|
Check for Price | No | Obsolete | 150 mA | 5 kV | 20 % | UL RECOGNIZED, TTL COMPATIBLE | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-6 | unknown | Transistor Outputs | |||
|
PC733
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 15 % | UL RECOGNIZED, TTL COMPATIBLE | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-6 | unknown | Transistor Outputs | |||
|
PC733J00000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 15 % | UL RECOGNIZED, TTL COMPATIBLE | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -25 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | DIP-6 | unknown | Transistor Outputs | Sharp Microelectronics | ||
|
PC733HJ0000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 150 mA | 5 kV | 20 % | UL RECOGNIZED, TTL COMPATIBLE | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -25 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | DIP-6 | unknown | Transistor Outputs | Sharp Microelectronics |