Parametric results for: pc4sf11yvz under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: pc4sf11yvz
Select parts from the table below to compare.
Compare
Compare
PC4SF11YVZAF
Sharp Corp
Check for Price Yes Obsolete 50 mA 100 mA 5 kV 10 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 800 V e2 100 °C -30 °C 1 Tin/Copper (Sn/Cu) SHARP CORP LEAD FREE, PLASTIC, DIP-6/5 unknown Trigger Device Outputs
PC4SF11YVZB
Sharp Corp
Check for Price No Obsolete 50 mA 100 mA 5 kV 7 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 800 V e0 100 °C -30 °C 1 Tin/Lead (Sn/Pb) SHARP CORP PLASTIC, DIP-6/5 unknown Trigger Device Outputs
PC4SF11YVZA
Sharp Corp
Check for Price No Obsolete 50 mA 100 mA 5 kV 10 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 800 V e0 100 °C -30 °C 1 Tin/Lead (Sn/Pb) SHARP CORP PLASTIC, DIP-6/5 unknown Trigger Device Outputs
PC4SF11YVZBF
Sharp Corp
Check for Price Yes Obsolete 50 mA 100 mA 5 kV 7 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 800 V e2 100 °C -30 °C 1 Tin/Copper (Sn/Cu) SHARP CORP LEAD FREE, PLASTIC, DIP-6/5 unknown Trigger Device Outputs