Filter Your Search
1 - 10 of 19 results
|
PC451
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 3.75 kV | 80 % | UL RECOGNIZED | 350 V | SINGLE | 1 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | MINI-FLAT, 4 PIN | unknown | Transistor Outputs | ||||||||||||||||||||||||||||||||
|
PC451HS.1000.02%5PPMB
RCD Components Inc
|
Check for Price | Obsolete | WIRE WOUND | 155 °C | -55 °C | 2 | Radial | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Wirewound | 600 µm | PC451 | 8.3 mm | 7.9 mm | 2.9 mm | 300 mW | 100 mΩ | FIXED RESISTOR | PC451 | 3111 | 5 ppm/°C | 0.02 % | 200 V | |||||||||||||||||||||||||||
|
PC4512N
LAIRD PLC
|
Check for Price | Obsolete | 12 | CUSHCRAFT CORP | unknown | 33 deg | 37 deg | 20 dB | 14.1 dB | NO | 470 MHz | 450 MHz | HORIZONTAL OR VERTICAL | YAGI ANTENNA | 200 W | 125 mph | ||||||||||||||||||||||||||||||||||||
|
PC451X1000.02%5PPMT
RCD Components Inc
|
Check for Price | Obsolete | WIRE WOUND | 155 °C | -55 °C | 2 | Radial | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Wirewound | 600 µm | PC451 | 8.3 mm | 7.9 mm | 2.9 mm | 300 mW | 100 Ω | FIXED RESISTOR | PC451 | 3111 | 5 ppm/°C | 0.02 % | 200 V | |||||||||||||||||||||||||||
|
PC451TJ0000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 80 % | UL RECOGNIZED | 350 V | SINGLE | 1 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -25 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, MINI-FLAT, 4 PIN | unknown | Transistor Outputs | ||||||||||||||||||||||||||||||||
|
PC451HS1000.02%5PPMB
RCD Components Inc
|
Check for Price | Obsolete | WIRE WOUND | 155 °C | -55 °C | 2 | Radial | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Wirewound | 600 µm | PC451 | 8.3 mm | 7.9 mm | 2.9 mm | 300 mW | 100 Ω | FIXED RESISTOR | PC451 | 3111 | 5 ppm/°C | 0.02 % | 200 V | |||||||||||||||||||||||||||
|
PC451X1000.02%5PPMB
RCD Components Inc
|
Check for Price | Active | WIRE WOUND | 155 °C | -55 °C | 2 | Radial | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Wirewound | 600 µm | PC451 | 8.3 mm | 7.9 mm | 2.9 mm | 300 mW | 100 Ω | FIXED RESISTOR | PC451 | 3111 | 5 ppm/°C | 0.02 % | 200 V | |||||||||||||||||||||||||||
|
PC4511000.02%5PPMB
RCD Components Inc
|
Check for Price | Obsolete | WIRE WOUND | 155 °C | -55 °C | 2 | Radial | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Wirewound | 600 µm | PC451 | 8.3 mm | 7.9 mm | 2.9 mm | 300 mW | 100 Ω | FIXED RESISTOR | PC451 | 3111 | 5 ppm/°C | 0.02 % | 200 V | |||||||||||||||||||||||||||
|
PC451X.1000.02%5PPMB
RCD Components Inc
|
Check for Price | Active | WIRE WOUND | 155 °C | -55 °C | 2 | Radial | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Wirewound | 600 µm | PC451 | 8.3 mm | 7.9 mm | 2.9 mm | 300 mW | 100 mΩ | FIXED RESISTOR | PC451 | 3111 | 5 ppm/°C | 0.02 % | 200 V | |||||||||||||||||||||||||||
|
PC451HS.1000.02%5PPMT
RCD Components Inc
|
Check for Price | Obsolete | WIRE WOUND | 155 °C | -55 °C | 2 | Radial | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Wirewound | 600 µm | PC451 | 8.3 mm | 7.9 mm | 2.9 mm | 300 mW | 100 mΩ | FIXED RESISTOR | PC451 | 3111 | 5 ppm/°C | 0.02 % | 200 V |