Filter Your Search
1 - 6 of 6 results
|
PC3Q67QJ000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | SHARP CORP | ROHS COMPLIANT, PLASTIC, MINIFLAT-16 | unknown | Transistor Outputs | Sharp Microelectronics | ||||
|
PC3Q67J0000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 2.5 kV | 100 % | 35 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -30 °C | 4 | Tin/Copper (Sn/Cu) | SHARP CORP | MINI-FLAT, 16 PIN | unknown | Transistor Outputs | ||||
|
PC3Q67QYJ00F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | SHARP CORP | ROHS COMPLIANT, PLASTIC, MINIFLAT-16 | unknown | Transistor Outputs | |||||
|
PC3Q67QY
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 2.5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 4 | Tin/Lead (Sn/Pb) | SHARP CORP | MINIFLAT-4 | unknown | Transistor Outputs | |||
|
PC3Q67Q
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 2.5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 4 | Tin/Lead (Sn/Pb) | SHARP CORP | MINIFLAT-4 | unknown | Transistor Outputs | Sharp Microelectronics | ||
|
PC3Q67
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 2.5 kV | 100 % | 35 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 4 | Tin/Lead (Sn/Pb) | SHARP CORP | MINI-FLAT, 16 PIN | unknown | Transistor Outputs |