Filter Your Search
1 - 10 of 327 results
|
PC0703-180M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 18 µH | 110 mΩ | 20 % | YES | 2.52 MHz | 1.12 A | 3028 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 3028 | compliant | EAR99 | 8504.50.80.00 | ||||
|
PC0707SKIT-1R0J-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1 µH | 200 mΩ | 5 % | NO | 7.96 MHz | 450 mA | 100 MHz | 30 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -20 °C | 2 | DISK PACKAGE | TIN LEAD | RADIAL | PRINTED WIRING PIN | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
PC0707SKI-391K-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 390 µH | 7.5 Ω | 10 % | NO | 796 kHz | 80 mA | 3 MHz | 30 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -20 °C | 2 | DISK PACKAGE | TIN LEAD | RADIAL | PRINTED WIRING PIN | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
PC0707SKIT-681K-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 680 µH | 11 Ω | 10 % | NO | 796 kHz | 65 mA | 2 MHz | 30 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -20 °C | 2 | DISK PACKAGE | TIN LEAD | RADIAL | PRINTED WIRING PIN | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
PC0705-220M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 110 mΩ | 20 % | YES | 2.52 MHz | 1.5 A | 3028 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 3028 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
PC0705-1R8M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.8 µH | 20 mΩ | 20 % | YES | 7.96 MHz | 3.7 A | 3028 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 3028 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
PC0707SKIT-8R2M-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 8.2 µH | 450 mΩ | 20 % | NO | 7.96 MHz | 290 mA | 25 MHz | 30 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -20 °C | 2 | DISK PACKAGE | TIN LEAD | RADIAL | PRINTED WIRING PIN | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
PC0707SKIT-100J-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 800 mΩ | 5 % | NO | 2.52 MHz | 250 mA | 20 MHz | 30 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -20 °C | 2 | DISK PACKAGE | TIN LEAD | RADIAL | PRINTED WIRING PIN | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
PC0707SKI-121J-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 120 µH | 3.5 Ω | 5 % | NO | 796 kHz | 115 mA | 6.2 MHz | 30 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -20 °C | 2 | DISK PACKAGE | TIN LEAD | RADIAL | PRINTED WIRING PIN | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
PC0707SKI-330J-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 33 µH | 2 Ω | 5 % | NO | 2.52 MHz | 160 mA | 10.5 MHz | 30 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -20 °C | 2 | DISK PACKAGE | TIN LEAD | RADIAL | PRINTED WIRING PIN | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 |