Filter Your Search
1 - 10 of 19 results
|
PRPC013SAAN-RC
Sullins Connector Solutions
|
Check for Price | Yes | Active | 13 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL | -40 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 1.3 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
PRPC013DAAN-RC
Sullins Connector Solutions
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL | -40 °C | 105 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.1 inch | 1.3 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
PRPC013DFAN-RC
Sullins Connector Solutions
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL | -40 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.1 inch | 1.3 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
PRPC013SACN-RC
Sullins Connector Solutions
|
Check for Price | Yes | Active | 13 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | WIRE WRAP | 0.1 inch | 0.1 inch | 1.3 inch | 0.32 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
PRPC013DABN-RC
Sullins Connector Solutions
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.098 inch | 1.3 inch | 0.23 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
PC01-3100-000-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 55 | 5 | 2.0066 mm | 6 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1050VAC V | NO | .4448 N | 10 MΩ | POLARIZED HOUSING | .139 N | UL | RECEPTACLE | TIN/LEAD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 15u inch | PRESS FIT | 0.48 inch | 0.813 inch | 0.984 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
PC01-3110-002-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 55 | 5 | 2.0066 mm | 6 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1050VAC V | NO | .4448 N | 10 MΩ | POLARIZED HOUSING | .139 N | UL | RECEPTACLE | TIN/LEAD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 50u inch | PRESS FIT | 0.48 inch | 0.824 inch | 0.982 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
PRPC013SBAN-M71RC
Sullins Connector Solutions
|
Check for Price | Yes | Active | 13 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.158 inch | 1.3 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
PC01-3100-001-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 55 | 5 | 2.0066 mm | 6 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1050VAC V | NO | .4448 N | 10 MΩ | POLARIZED HOUSING | .139 N | UL | RECEPTACLE | TIN/LEAD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.48 inch | 0.813 inch | 0.984 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
PRPC013SFAN-RC
Sullins Connector Solutions
|
Check for Price | Yes | Active | 13 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 1.3 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |