Filter Your Search
1 - 10 of 19 results
Select Parts | Part Number |
---|
|
PBYR1545CTBT/R
NXP Semiconductors
|
||
|
PBYR1545CTB
NXP Semiconductors
|
||
|
PBYR1545CTF
NXP Semiconductors
|
||
|
PBYR1545CTF
North American Philips Discrete Products Div
|
||
|
PBYR1545CTF
Philips Semiconductors
|
||
|
PBYR15-45CTB
Philips Semiconductors
|
||
|
PBYR1545CTB/T3
NXP Semiconductors
|
||
|
PBYR15-45CTB
NXP Semiconductors
|
||
|
PBYR15-45CTF
NXP Semiconductors
|
||
|
PBYR15-45CTX
NXP Semiconductors
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements | Technology |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Pin Count
|
Obsolete | 7.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FAST SWITCHING | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | NXP SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
Obsolete | 7.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FAST SWITCHING | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | NXP SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | 3 | ||||||||
No | Obsolete | 7.5 A | 840 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 110 A | 1 | Not Qualified | R-PSFM-T3 | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | 3 | ||||||
No | Transferred | 7.5 A | 840 mV | RECTIFIER DIODE | NO | 45 V | SCHOTTKY | 150 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | |||||||||||||||||||||
No | Transferred | 7.5 A | 840 mV | RECTIFIER DIODE | NO | 45 V | SCHOTTKY | GENERAL PURPOSE | 150 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||
Yes | Transferred | 15 A | 840 mV | RECTIFIER DIODE | YES | 45 V | SCHOTTKY | GENERAL PURPOSE | 150 A | e3 | 1 | 175 °C | 245 | MATTE TIN | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | ||||||||||||||||||
Obsolete | 7.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FAST SWITCHING | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | NXP SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
Obsolete | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | SURGE CAPABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | NXP SEMICONDUCTORS | R-PSSO-G2 | unknown | 3 | ||||||||||
Obsolete | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | SURGE CAPABILITY | GENERAL PURPOSE | 110 A | 1 | Not Qualified | R-PSFM-T3 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | unknown | ||||||||||||
Obsolete | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | SURGE CAPABILITY | GENERAL PURPOSE | 110 A | 1 | Not Qualified | R-PSFM-T3 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | R-PSFM-T3 | unknown |
|
PBYR1545CTBT/R
NXP Semiconductors
|
Check for Price Buy | Obsolete | 7.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FAST SWITCHING | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | NXP SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
PBYR1545CTB
NXP Semiconductors
|
Check for Price Buy | Obsolete | 7.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FAST SWITCHING | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | NXP SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | 3 | |||||||||
|
PBYR1545CTF
NXP Semiconductors
|
Check for Price Buy | No | Obsolete | 7.5 A | 840 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 110 A | 1 | Not Qualified | R-PSFM-T3 | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | 3 | |||||||
|
PBYR1545CTF
North American Philips Discrete Products Div
|
Check for Price Buy | No | Transferred | 7.5 A | 840 mV | RECTIFIER DIODE | NO | 45 V | SCHOTTKY | 150 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | ||||||||||||||||||||||
|
PBYR1545CTF
Philips Semiconductors
|
Check for Price Buy | No | Transferred | 7.5 A | 840 mV | RECTIFIER DIODE | NO | 45 V | SCHOTTKY | GENERAL PURPOSE | 150 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||
|
PBYR15-45CTB
Philips Semiconductors
|
Check for Price Buy | Yes | Transferred | 15 A | 840 mV | RECTIFIER DIODE | YES | 45 V | SCHOTTKY | GENERAL PURPOSE | 150 A | e3 | 1 | 175 °C | 245 | MATTE TIN | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | |||||||||||||||||||
|
PBYR1545CTB/T3
NXP Semiconductors
|
Check for Price Buy | Obsolete | 7.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FAST SWITCHING | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | NXP SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
PBYR15-45CTB
NXP Semiconductors
|
Check for Price Buy | Obsolete | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | SURGE CAPABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | NXP SEMICONDUCTORS | R-PSSO-G2 | unknown | 3 | |||||||||||
|
PBYR15-45CTF
NXP Semiconductors
|
Check for Price Buy | Obsolete | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | SURGE CAPABILITY | GENERAL PURPOSE | 110 A | 1 | Not Qualified | R-PSFM-T3 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | unknown | |||||||||||||
|
PBYR15-45CTX
NXP Semiconductors
|
Check for Price Buy | Obsolete | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | SURGE CAPABILITY | GENERAL PURPOSE | 110 A | 1 | Not Qualified | R-PSFM-T3 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | R-PSFM-T3 | unknown |