Filter Your Search
1 - 10 of 156 results
|
PBY201209B-800M-N
YAGEO Corporation
|
Check for Price | Yes | Transferred | 3 A | SURFACE MOUNT | FERRITE CHIP | 1 | 2 | BULK | 900 µm | 2 mm | 1.25 mm | YAGEO CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
PBY201209T-320M-S
YAGEO Corporation
|
Check for Price | Obsolete | 4 A | 25 mΩ | 32 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | TAPE AND REEL | 900 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
PBY201209B-601M-N
YAGEO Corporation
|
Check for Price | Yes | Transferred | 2 A | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | YAGEO CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
PBY201209T-601Y-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | 2 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | -55 °C | 0805 | 2 | TAPE AND REEL | 900 µm | 2 mm | 1.25 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | ||||||
|
PBY201209T-601Y-S
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 2 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | SMD | |||||||||||||||
|
PBY201209T-201Y-S
YAGEO Corporation
|
Check for Price | Obsolete | 2.5 A | 50 mΩ | 200 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | TAPE AND REEL | 900 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
PBY201209B-102Y-N
YAGEO Corporation
|
Check for Price | Yes | Transferred | 1.5 A | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | YAGEO CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
PBY201209T-600Y-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | 3 A | 30 mΩ | 60 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | LEAD FREE, SMD, 2 PIN | |||
|
PBY201209T-601Y-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | 2 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | LEAD FREE, SMD, 2 PIN | |||
|
PBY201209T-800Y-N
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 3 A | 40 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | PULSE ELECTRONICS CORP | compliant | LEAD FREE, SMD, 2 PIN |