Filter Your Search
1 - 1 of 1 results
|
PBW50F-5-EN
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 5 V | 264 V | 85 V | 4.99 V | 5.3 V | 3 A | 2 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 77 % | 0.001 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 30 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 120 mm | 35.5 mm | COSEL CO LTD | , | unknown | EAR99 |