Filter Your Search
1 - 4 of 4 results
|
PBW30F-12-EN
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 12 V | 264 V | 85 V | 11.5 V | 12.5 V | 1.3 A | 2 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 81 % | 0.0072 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 31.2 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 103 mm | 32 mm | COSEL CO LTD | , | unknown | EAR99 | ||
|
PBW30F-12-EJ
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 12 V | 264 V | 85 V | 11.5 V | 12.5 V | 1.3 A | 2 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 81 % | 0.0072 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 31.2 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 103 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
PBW30F-12-EJN
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 12 V | 264 V | 85 V | 11.5 V | 12.5 V | 1.3 A | 2 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 81 % | 0.0072 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 31.2 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 103 mm | 32 mm | COSEL CO LTD | PACKAGE-7 | unknown | EAR99 | ||
|
PBW30F-12-E
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 12 V | 264 V | 85 V | 11.5 V | 12.5 V | 1.3 A | 2 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 81 % | 0.0072 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 31.2 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 103 mm | COSEL CO LTD | PACKAGE-7 | unknown | EAR99 |