Filter Your Search
1 - 4 of 4 results
|
PBRC-4.19HR
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 4.19 MHz | 5000 ppm | 0.5 % | CERAMIC RESONATOR | 85 °C | BUILT-IN CAPACITOR | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.4XB3.4XH2 (mm)/L0.291XB0.134XH0.079 (inch) | AVX CORP | compliant | |||||
|
PBRC4.19HR50X000
Kyocera AVX Components
|
Check for Price | Yes | No | Obsolete | 4.19 MHz | 5000 ppm | 0.5 % | CERAMIC RESONATOR | 85 °C | -40 °C | 85 °C | SURFACE MOUNT | YES | 7.4mm x 3.4mm x 2mm | AVX CORP | compliant | Kyocera AVX | ||||||
|
PBRC-4.19HR03
Kyocera AVX Components
|
Check for Price | Obsolete | 4.19 MHz | 3000 ppm | 0.5 % | CERAMIC RESONATOR | 85 °C | BUILT-IN CAPACITOR | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD FLASH | L7.4XB3.4XH2 (mm)/L0.291XB0.134XH0.079 (inch) | AVX CORP | compliant | ||||||
|
PBRC4.19HR50X000
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 4.19 MHz | 5000 ppm | 0.3 % | CERAMIC RESONATOR | 85 °C | TAPE AND REEL | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | L7.4XB3.4XH2.0 (mm)/L0.291XB0.134XH0.079 (inch) | KYOCERA CORP | unknown | ROHS COMPLIANT, SMALL, CERAMIC, SMD, 3 PIN |