Filter Your Search
1 - 1 of 1 results
|
PBL3796/2J
Ericsson
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 14 dBrnC | SLIC | RESISTIVE | -46 TO -58 V | 2-4 CONVERSION | -5 V | 1 | 10 dB | 12 mA | COMMERCIAL | R-GDIP-T28 | e0 | Not Qualified | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.465 mm | 5.72 mm | ERICSSON POWER MODULES AB | DIP | DIP, DIP28,.4 | 28 | unknown | 8542.39.00.01 |