Filter Your Search
1 - 1 of 1 results
|
PBA600F-24-GU
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 24 V | 264 V | 85 V | 16.5 V | 26.4 V | 27 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 648 W | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120 mm | 190 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel |