Parametric results for: pba50f15e under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pba50f15e
Select parts from the table below to compare.
Compare
Compare
PBA50F-15-E
Cosel USA Inc
Check for Price Yes Not Recommended 100 V 15 V 264 V 85 V 15 V 15.6 V 3.5 A 1 NO NO AC-DC POWER FACTOR CORRECTION MODULE 83 % 0.009 % 0.8 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 52.5 W 350 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 82 mm 120 mm COSEL CO LTD unknown EAR99
PBA50F-15-EN
Cosel USA Inc
Check for Price Not Recommended 100 V 15 V 264 V 85 V 15 V 15.6 V 3.5 A 1 NO NO ALSO OPERATE WITH 120V TO 370VDC AC-DC REGULATED POWER SUPPLY MODULE 83 % 0.009 % 0.8 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 52.5 W 350 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED COSEL CO LTD unknown EAR99 ,