Filter Your Search
1 - 3 of 3 results
|
PBA15F-12-JN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 1.3 A | 1 | NO | NO | ALSO OPERATE WITH 110V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.00576 % | 0.8333 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 15.6 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | |||||
|
PBA15F-12-J1
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 1.3 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 78 % | 0.00576 % | 0.833333 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 15.6 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 85 mm | COSEL CO LTD | PACKAGE | unknown | ||||
|
PBA15F-12-J
Cosel USA Inc
|
Check for Price | Yes | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | , | unknown | EAR99 |