Filter Your Search
1 - 5 of 5 results
|
PBA150F-48-J1
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 48 V | 264 V | 85 V | 48 V | 49.92 V | 3.3 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.09216 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.10605 Vrms | HYBRID | 158.4 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 168 mm | COSEL CO LTD | unknown | |||||
|
PBA150F-48-J
Cosel USA Inc
|
Check for Price | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | COSEL CO LTD | unknown | , | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
PBA150F-48-JN1
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 48 V | 264 V | 85 V | 48 V | 49.92 V | 3.3 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.09216 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.10605 Vrms | HYBRID | 158.4 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | unknown | , | EAR99 | |||||
|
PBA150F-48-JN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 48 V | 264 V | 85 V | 48 V | 49.92 V | 3.3 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.09216 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.10605 Vrms | HYBRID | 158.4 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | unknown | , | EAR99 | |||||
|
PBA150F-48-JR
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 48 V | 264 V | 85 V | 48 V | 49.92 V | 3.3 A | 1 | NO | NO | ALSO OPERATE WITH 120V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.09216 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.10605 Vrms | HYBRID | 158.4 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | unknown | , | EAR99 |