Filter Your Search
1 - 1 of 1 results
|
PBA150F-36-VN
Cosel USA Inc
|
$152.9500 | Not Recommended | 100 V | 36 V | 264 V | 85 V | 28.8 V | 39.6 V | 4.3 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.05184 % | 0.666 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.10605 Vrms | HYBRID | 154.8 W | 350 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 93 mm | 168 mm | 35 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel |