Filter Your Search
1 - 10 of 13 results
|
PB334006
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 360 mW | 100 Ω | 10 A | 250 V | 100 V | 10 A | 1000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 4.5 V | 600 mV | 6 V | 10A@250VAC | 10A@100VDC | 35 ms | 35 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 15 mm | 20 mm | 15 mm | 15mm X 15mm X 20mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||||||
|
PB334009
TE Connectivity
|
Check for Price | Obsolete | 360 mW | 225 Ω | 15 A | 250 V | 100 V | 15 A | 1000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 6.75 V | 900 mV | 9 V | 15A@250VAC | 15A@100VDC | 35 ms | 35 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15 mm | 20 mm | 15 mm | 15mm x 15mm x 20mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 | |||||||||||||||||||||||
|
PB333-125.0M
Connor-Winfield
|
Check for Price | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 85 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock | 1 ns | NO | 100 % | 125 MHz | LVPECL | 50 OHM | 1 ms | 3.465 V | 3.135 V | 3.3 V | 55/45 % | ||||||||||||||||||||||||||||||||||||||
|
PB334006
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 100 Ω | 10 A | 250 V | 100 V | 10 A | 1000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 4.5 V | 600 mV | 6 V | 10A@250VAC | 10A@100VDC | 35 ms | 35 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 15 mm | 20 mm | 15 mm | 15mm x 15mm x 20mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||||
|
PB334024
TE Connectivity
|
Check for Price | Yes | Yes | Transferred | 360 mW | 1.6 kΩ | 10 A | 250 V | 100 V | 10 A | 1000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 2.4 V | 24 V | 10A@250VAC | 10A@100VDC | 35 ms | 35 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 15 mm | 20 mm | 15 mm | 15mm X 15mm X 20mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||||
|
PB334024
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 360 mW | 1.6 kΩ | 10 A | 250 V | 100 V | 10 A | 1000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 2.4 V | 24 V | 10A@250VAC | 10A@100VDC | 35 ms | 35 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 15 mm | 20 mm | 15 mm | 15mm X 15mm X 20mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||||||
|
PB333-170.0M
Connor-Winfield
|
Check for Price | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 85 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock | 1 ns | NO | 100 % | 170 MHz | LVPECL | 50 OHM | 1 ms | 3.465 V | 3.135 V | 3.3 V | 55/45 % | ||||||||||||||||||||||||||||||||||||||
|
PB334036
TE Connectivity
|
Check for Price | Active | 360 mW | 3.6 kΩ | 15 A | 250 V | 100 V | 15 A | 1000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 27 V | 3.6 V | 36 V | 15A@250VAC | 15A@100VDC | 35 ms | 35 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 20 mm | 15 mm | 15mm x 15mm x 20mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 | |||||||||||||||||||||||
|
PB333-170.00M
Connor-Winfield
|
Check for Price | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 85 °C | SURFACE MOUNT | 6 | YES | 7mmx5mmx1.75mm | CONNOR WINFIELD CORP | unknown | Clock | 1 ns | NO | 100 % | 170 MHz | LVPECL | 50 OHM | 1 ms | 3.465 V | 3.135 V | 3.3 V | 55/45 % | CERAMIC | 50 mA | LVPECL | |||||||||||||||||||||||||||||||||
|
PB333-122.88M
Connor-Winfield
|
Check for Price | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 85 °C | SURFACE MOUNT | 6 | YES | 7mmx5mmx1.75mm | CONNOR WINFIELD CORP | unknown | Clock | 1 ns | NO | 100 % | 122.88 MHz | LVPECL | 50 OHM | 1 ms | 3.465 V | 3.135 V | 3.3 V | 55/45 % | CERAMIC | 50 mA | LVPECL |