Parametric results for: patt0603k2320dgt1 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: patt0603k2320dgt1
Select parts from the table below to compare.
Compare
Compare
PATT0603K2320DGT1
Vishay Intertechnologies
Check for Price Yes Active 232 Ω 0.5 % 150 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, PRECISION 155 °C YES 75 V e4 AEC-Q200 250 °C -55 °C Rectangular 2 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 381 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.30