Filter Your Search
1 - 10 of 14 results
|
PAT1220-C-10DB-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 50 Ω | 10 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | compliant | Susumu | ||||
|
PAT1220-C-10DB-T
Thin Film Technology Corp (TFT)
|
Check for Price | Active | 50 Ω | 10 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | LOW NOISE | 10 GHz | 125 °C | -55 °C | COMPONENT | THIN FILM TECHNOLOGY CORP | unknown | ||||||||
|
PAT1220-C-10DB-T(5)
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 50 Ω | 10 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | SUSUMU CO LTD | compliant | |||||
|
PAT1220C10DBT
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 50 Ω | 10 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | LOW NOISE | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | ||||
|
PAT1220-C-10DB-T
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 50 Ω | 10 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | LOW NOISE | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | ||||
|
PAT1220C10DBT
Tundra Semiconductor Corp
|
Check for Price | Transferred | 50 Ω | 10 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | LOW NOISE | 10 GHz | 125 °C | -55 °C | COMPONENT | TUNDRA SEMICONDUCTOR CORP | unknown | SURFACE MOUNT PACKAGE-3 | |||||||
|
PAT1220C-10DB-T-H-LF
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 Ω | 10 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | LOW NOISE | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) - with Nickel (Ni) barrier | THIN FILM TECHNOLOGY CORP | compliant | ||||
|
PAT1220C10DBT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 50 Ω | 10 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | LOW NOISE | 10 GHz | e0 | 125 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||||
|
PAT1220C-10DB-T-LF
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 Ω | 10 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | LOW NOISE | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) - with Nickel (Ni) barrier | THIN FILM TECHNOLOGY CORP | compliant | ||||
|
PAT1220C10DBT-LF
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 50 Ω | 10 dB | 20 dBm | 1.3 | 10 GHz | FIXED ATTENUATOR | LOW NOISE | 10 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN OVER NICKEL | THIN FILM TECHNOLOGY CORP | compliant |