Parametric results for: pam3103adjubadj under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pam3103a
Select parts from the table below to compare.
Compare
Compare
PAM3103AUBADJ
Diodes Incorporated
Check for Price Yes Not Recommended YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1 5 V 1.2 V CMOS R-PDSO-G5 e3 125 °C -40 °C 260 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2.1 mm 1.1 mm DIODES INC LEAD FREE, SC-70, SOT-353, 5 PIN compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
PAM3103AABADJ
Diodes Incorporated
Check for Price Yes Obsolete YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1 5 V 1.2 V CMOS R-PDSO-G5 e3 3 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm DIODES INC LEAD FREE, TSOT-25, 5 PIN compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Diodes Incorporated