Parametric results for: pam2307 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pam2307
Select parts from the table below to compare.
Compare
Compare
PAM2307AJEADJR
Diodes Incorporated
Check for Price Yes Obsolete 3.6 V 1.8 V 5.5 V 2.5 V YES BUCK 1.5 MHz OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL S-XQCC-N16 e3 3 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 600 µm DIODES INC HVQCCN, compliant EAR99 8542.39.00.01 Diodes Incorporated
PAM2307BECADJR
Diodes Incorporated
Check for Price Yes Obsolete 3.6 V 1.8 V 5.5 V 2.5 V YES BUCK 1.5 MHz OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm DIODES INC HSOP, compliant EAR99 8542.39.00.01 Diodes Incorporated