Filter Your Search
1 - 1 of 1 results
|
PAM2303BECADJR
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.7 V | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | HSOP, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |