Filter Your Search
1 - 5 of 5 results
|
PALCE22V10Z-25PI
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 22 | 10 | 11 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED ... more | PAL-TYPE | 33.3 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | unknown | |||||||||
|
PALCE22V10Z-25PI/5
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 12 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 10 I/O | 33.3 MHz | MACROCELL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | VANTIS CORP | unknown | |||||||||||||||||||||||
|
PALCE22V10Z-25PI
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK | PAL-TYPE | 33.3 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | DIP | 24 | 8542.39.00.01 | |||
|
PALCE22V10Z-25PI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS, 1 EXTERNAL CLOCK, SHARED INPUT/CLOCK, VARIABLE PRODUCT TERMS | PAL-TYPE | 33.3 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | LATTICE SEMICONDUCTOR CORP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | not_compliant | DIP | 24 | 8542.39.00.01 | Lattice Semiconductor | ||
|
PALCE22V10Z-25PI/4
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 12 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 10 I/O | 33.3 MHz | MACROCELL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | VANTIS CORP | unknown |