Filter Your Search
1 - 4 of 4 results
|
PALCE22V10H-15PC/4
AMD
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK | PAL-TYPE | 50 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | 24 | unknown | 8542.39.00.01 | |||
|
PALCE22V10H-15PC/4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS, 1 EXTERNAL CLOCK, SHARED INPUT/CLOCK, VARIABLE PRODUCT TERMS | 50 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | COMMERCIAL | 75 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | |||||||||||||
|
PALCE22V10H-15PC/4
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 15 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED ... more | PAL-TYPE | 50 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | unknown | ||||||||||
|
PALCE22V10H-15PC/4
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS, 1 EXTERNAL CLOCK, SHARED INPUT/CLOCK, VARIABLE PRODUCT TERMS | PAL-TYPE | 50 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | LATTICE SEMICONDUCTOR CORP | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 |