Parametric results for: pal22v10g-5pc under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pal22v10g5pc
Select parts from the table below to compare.
Compare
Compare
PAL22V10G-5PC
Cypress Semiconductor
Check for Price No Obsolete 5 V 6 ns 22 10 11 10 OT PLD COMMERCIAL RECTANGULAR BICMOS 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS PAL-TYPE 142.8 MHz 132 MACROCELL 5.25 V 4.75 V R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 30.099 mm 4.826 mm CYPRESS SEMICONDUCTOR CORP DIP DIP, DIP24,.3 24 compliant 8542.39.00.01