Parametric results for: pal20r8acjs under Programmable Logic Devices

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: pal20r8acjs
Select parts from the table below to compare.
Compare
Compare
PAL20R8ACJS
Vantis Corporation
Check for Price No Transferred 5 V 25 ns 12 8 OT PLD COMMERCIAL RECTANGULAR TTL PAL-TYPE 25 MHz 64 REGISTERED R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL VANTIS CORP DIP-24 unknown 8542.39.00.01
PAL20R8ACJSSTD
AMD
Check for Price Obsolete 5 V 20 ns 10 OT PLD COMMERCIAL EXTENDED RECTANGULAR TTL 10 DEDICATED INPUTS, 0 I/O 25 MHz REGISTERED 5.25 V 4.75 V R-GDIP-T24 Not Qualified 75 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.953 mm 5.08 mm ADVANCED MICRO DEVICES INC DIP, unknown 8542.39.00.01 DIP 24
PAL20R8ACJS
Monolithic Memories Inc (MMI)
Check for Price No Transferred 5 V 12 8 OT PLD COMMERCIAL RECTANGULAR TTL PAL-TYPE 25 MHz 64 REGISTERED R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MONOLITHIC MEMORIES DIP-24 unknown
PAL20R8ACJS
AMD
Check for Price No Obsolete 5 V 20 ns 12 8 12 OT PLD COMMERCIAL EXTENDED RECTANGULAR TTL 12 DEDICATED INPUTS, 0 I/O POWER-UP RESET; 1 EXTERNAL CLOCK; REGISTER PRELOAD PAL-TYPE 25 MHz 64 REGISTERED 5.25 V 4.75 V R-CDIP-T24 Not Qualified e0 75 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.9405 mm 5.08 mm ADVANCED MICRO DEVICES INC 0.300 INCH, SKINNY, CERAMIC, DIP-24 unknown 8542.39.00.01 DIP 24