Filter Your Search
1 - 4 of 4 results
|
PAL20R6BCNS
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 15 ns | 14 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 37 MHz | 64 | REGISTERED | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | DIP-24 | unknown | 8542.39.00.01 | |||||||||||||
|
PAL20R6BCNS
Monolithic Memories Inc (MMI)
|
Check for Price | No | Transferred | 5 V | 14 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 37 MHz | 64 | REGISTERED | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-24 | unknown | |||||||||||||||
|
PAL20R6BCNSSTD
AMD
|
Check for Price | Obsolete | 5 V | 18 ns | 10 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 2 I/O | 37 MHz | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.378 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | 8542.39.00.01 | DIP | 24 | ||||||||||
|
PAL20R6BCNS
AMD
|
Check for Price | No | Obsolete | 5 V | 18 ns | 14 | 8 | 12 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 2 I/O | POWER-UP RESET; 1 EXTERNAL CLOCK; REGISTER PRELOAD | PAL-TYPE | 37 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | unknown |