Filter Your Search
1 - 2 of 2 results
|
PAL20R6A-2CNSSTD
AMD
|
Check for Price Buy | Obsolete | 5 V | 35 ns | 10 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 2 I/O | 16 MHz | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.378 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||
|
PAL20R6A-2CNS
AMD
|
Check for Price Buy | No | Obsolete | 5 V | 35 ns | 14 | 8 | 12 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 2 I/O | PAL-TYPE | 16 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 |