Filter Your Search
1 - 1 of 1 results
|
PAL20R4-10PC
AMD
|
Check for Price | No | Obsolete | 5 V | 10 ns | 16 | 8 | 12 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 4 I/O | POWER-UP RESET | PAL-TYPE | 55.5 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 |