Filter Your Search
1 - 10 of 141 results
|
AMPAL16R6BPC
Rochester Electronics LLC
|
Check for Price | Active | OT PLD | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
PAL16R6BJC/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 10 | 6 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 40 MHz | 64 | REGISTERED | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
PAL16R6BNC/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 10 | 6 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 40 MHz | 64 | REGISTERED | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DMPAL16R6BJM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 | 6 | OT PLD | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
AMPAL16R6/BRA
AMD
|
Check for Price | No | Obsolete | 5 V | 40 ns | 10 | 6 | 8 | 2 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK | PAL-TYPE | 16.5 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.257 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | DIP | 20 | |||||
|
PAL16R6B2JC/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 10 | 6 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 28.6 MHz | 64 | REGISTERED | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
PAL16R6B-2MJ/883B
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 30 ns | 8 | 2 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | PAL; REGISTER PRELOAD; POWER-UP RESET | 20 MHz | MIXED | 5.5 V | 4.5 V | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.257 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | 3A001.A.2.C | DIP | 20 | |||||||||
|
DMPAL16R6BNC/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 | 6 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
PAL16R6B4NC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 | 6 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
PAL16R6BJM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 10 | 6 | 8 | 2 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | REGISTER PRELOAD | PAL-TYPE | 28.6 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C |