Parametric results for: pal16r6amjb under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pal16r6amjb
Select parts from the table below to compare.
Compare
Compare
PAL16R6AMJB
Texas Instruments
Check for Price Yes No Active 5 V 30 ns 10 6 8 2 OT PLD 38535Q/M;38534H;883B MILITARY RECTANGULAR TTL 8 DEDICATED INPUTS, 2 I/O PAL-TYPE 25 MHz NO NO 64 MIXED 5.5 V 4.5 V R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.195 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 not_compliant 3A001.A.2.C 8542.39.00.01 Texas Instruments