Parametric results for: pal16r6a2mj under Programmable Logic Devices

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: pal16r6a2mj
Select parts from the table below to compare.
Compare
Compare
PAL16R6A-2MJ/883B
AMD
Check for Price No Obsolete 5 V 50 ns 10 6 8 2 OT PLD 38535Q/M;38534H;883B MILITARY RECTANGULAR TTL 8 DEDICATED INPUTS, 2 I/O PAL-TYPE 13.3 MHz 64 MIXED 5.5 V 4.5 V R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP CERAMIC, DIP-20 20 unknown 3A001.A.2.C 8542.39.00.01
PAL16R6A-2MJB
Texas Instruments
Check for Price No No Obsolete 5 V 40 ns 10 6 8 2 OT PLD 38535Q/M;38534H;883B MILITARY RECTANGULAR TTL 8 DEDICATED INPUTS, 2 I/O PAL-TYPE 16 MHz 64 MIXED 5.5 V 4.5 V R-GDIP-T20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.195 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 not_compliant 3A001.A.2.C 8542.39.00.01
PAL16R6A-2MJ
Texas Instruments
Check for Price No No Obsolete 5 V 40 ns 10 6 8 2 OT PLD MILITARY RECTANGULAR TTL 8 DEDICATED INPUTS, 2 I/O PAL-TYPE 16 MHz 64 MIXED 5.5 V 4.5 V R-GDIP-T20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.195 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 not_compliant 3A001.A.2.C 8542.39.00.01