Filter Your Search
1 - 8 of 8 results
|
PAL16L8A2CNL
AMD
|
Check for Price | No | Contact Manufacturer | 5 V | 35 ns | 16 | 8 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 64 | COMBINATORIAL | 5 V | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCJ, LDCC20,.4SQ | unknown | |||||||||||||||
|
PAL16L8A-2CNL
AMD
|
Check for Price | No | Obsolete | 5 V | 35 ns | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | QLCC | 20 | 8542.39.00.01 | |||||||||||||
|
PAL16L8A-2CNSTD
AMD
|
Check for Price | No | Obsolete | 5 V | 35 ns | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | DIP | 20 | 8542.39.00.01 | ||||||||||
|
PAL16L8A-2CNLSTD
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | QLCC | 20 | 8542.39.00.01 | ||||||||||||
|
PAL16L8A-2CN
AMD
|
Check for Price | No | Obsolete | 5 V | 35 ns | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | PLASTIC, DIP-20 | unknown | DIP | 20 | 8542.39.00.01 | ||||||||||||
|
PAL16L8A2CN
AMD
|
Check for Price | No | Contact Manufacturer | 5 V | 35 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | 5 V | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | |||||||||||||||
|
PAL16L8A-2CN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 35 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
PAL16L8A-2CN
Monolithic Memories Inc (MMI)
|
Check for Price | No | Transferred | 5 V | 35 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-20 | unknown |