Filter Your Search
1 - 10 of 10 results
|
PAL16H2CJ
AMD
|
Check for Price | No | Obsolete | 5 V | 35 ns | 16 | 2 | EE PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP-20 | unknown | |||||||||||||||||
|
PAL16H2CJSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 35 ns | 16 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
PAL16H2CJ
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 5 V | 35 ns | 16 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | |||||||||||||||||
|
PAL16H2CJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | EE PLD | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | TIN LEAD | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||||||||||||||||||||||
|
PAL16H2CJXXXX
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 16 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | 16 DEDICATED INPUTS, 0 I/O | ACTIVE HIGH OUTPUT | COMBINATORIAL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.435 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | CERAMIC, DIP-20 | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||||||
|
PAL16H2CJP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 35 ns | 16 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 16 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||||||
|
PAL16H2CJSTD
AMD
|
Check for Price | No | Obsolete | 5 V | 35 ns | 16 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 16 DEDICATED INPUTS, 0 I/O | ACTIVE HIGH OUTPUT | COMBINATORIAL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.435 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||
|
PAL16H2CJSHRPP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 35 ns | 16 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 16 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||||||
|
PAL16H2CJXXXXP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | OT PLD | RECTANGULAR | R-GDIP-T20 | Not Qualified | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||||||||||||||||
|
PAL16H2CJ
Monolithic Memories Inc (MMI)
|
Check for Price | No | Transferred | 5 V | 35 ns | 16 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-20 | unknown |