Parametric results for: pal14l8avm under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pal14l8av
Select parts from the table below to compare.
Compare
Compare
PAL14L8AVC
Texas Instruments
Check for Price Buy No Obsolete 5 V 25 ns 14 8 14 OT PLD COMMERCIAL EXTENDED SQUARE TTL 14 DEDICATED INPUTS, 0 I/O ACTIVE LOW OUTPUT PAL-TYPE 20 COMBINATORIAL 5.25 V 4.75 V S-PQCC-J28 Not Qualified e0 75 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.43 mm 11.43 mm 4.57 mm NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC28,.5SQ unknown 8542.39.00.01
PAL14L8AVC
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 25 ns 14 8 14 OT PLD COMMERCIAL EXTENDED SQUARE TTL 14 DEDICATED INPUTS, 0 I/O ACTIVE LOW OUTPUT PAL-TYPE 20 COMBINATORIAL 5.25 V 4.75 V S-PQCC-J28 Not Qualified e0 75 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.43 mm 11.43 mm 4.57 mm NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC28,.5SQ unknown 8542.39.00.01