Filter Your Search
1 - 1 of 1 results
|
PAH100S48-24/PV
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 48 V | 24 V | 76 V | 36 V | 14.4 V | 26.4 V | 4.2 A | 1 | YES | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | MODULE,9LEAD,1.9 | MICROELECTRONIC ASSEMBLY | 57.9 mm | 61 mm | 12.95 mm | TDK-LAMBDA CORP | compliant | EAR99 |