Filter Your Search
1 - 8 of 8 results
|
PAF600F24-28/T
TDK-Lambda Corporation
|
$252.5458 | Yes | Transferred | 24 V | 28 V | 36 V | 19 V | 16.8 V | 30.8 V | 21.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.01568 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | 602 W | R-XXMA-P16 | CE, CSA, EN, IEC, UL | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK-LAMBDA CORP | MODULE-16 | compliant | EAR99 | TDK | |||||||||
|
PAF600F24-28
TDK-Lambda Corporation
|
$252.5458 | Yes | Transferred | 24 V | 28 V | 36 V | 19 V | 16.8 V | 30.8 V | 21.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.01568 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | 602 W | R-XXMA-P16 | Not Qualified | CE, CSA, EN, IEC, UL | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK-LAMBDA CORP | MODULE-16 | compliant | EAR99 | |||||||||||
|
PAF600F24-12/T
TDK-Lambda Corporation
|
$252.5458 | Yes | Transferred | 24 V | 12 V | 36 V | 20 V | 7.2 V | 13.2 V | 50 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.0028 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | 600 W | R-XXMA-P16 | CE, CSA, EN, IEC, UL | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK-LAMBDA CORP | MODULE-16 | compliant | EAR99 | TDK | |||||||||
|
PAF600F24-12
TDK-Lambda Corporation
|
$263.4488 | Yes | Transferred | 24 V | 12 V | 36 V | 20 V | 7.2 V | 13.2 V | 50 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.0028 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | 600 W | R-XXMA-P16 | Not Qualified | CE, CSA, EN, IEC, UL | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK-LAMBDA CORP | MODULE-16 | compliant | EAR99 | |||||||||||
|
PAF600F24-28
TDK Corporation
|
Check for Price | Yes | Active | 24 V | 28 V | 36 V | 19 V | 16.8 V | 30.8 V | 21.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 602 W | R-XXMA-X10 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | XMA | MODULE,16LEAD,4.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK CORP | MODULE-10 | compliant | ||||||||||||
|
PAF600F24-28/T
TDK Corporation
|
Check for Price | Yes | Active | 24 V | 28 V | 36 V | 19 V | 16.8 V | 30.8 V | 21.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.01568 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.09898 Vrms | HYBRID | INDUSTRIAL | 602 W | R-XXMA-P16 | CSA, EN, UL | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | MODULE,16LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 6.35 mm | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK CORP | MODULE-16 | compliant | TDK | |||||||
|
PAF600F24-12
TDK Corporation
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 20 V | 7.8 V | 13.2 V | 50 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 600 W | R-XXMA-X10 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | XMA | MODULE,16LEAD,4.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK CORP | MODULE-10 | compliant | ||||||||||||
|
PAF600F24-12/T
TDK Corporation
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 20 V | 7.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 600 W | R-XXMA-X10 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK CORP | MODULE-10 | compliant | TDK |