Parametric results for: pac30 under Wire Wound Resistors

Filter Your Search

1 - 10 of 1,111 results

|
-
-
Manufacturer Part Number: pac30
Select parts from the table below to compare.
Compare
Compare
PAC300001001FAC000
Vishay Intertechnologies
$0.1740 Yes Yes Active 1 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 54.7723 V e3 275 °C Cemented 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 5.5 mm 16.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED unknown EAR99 8533.21.00.80 Vishay
PAC300002709FAC000
Vishay Intertechnologies
$0.2949 Yes Yes Active 27 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 9 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 5.5 mm 16.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, GREEN unknown EAR99 8533.21.00.80
PAC300004707FAC000
Vishay Intertechnologies
$0.6412 Yes Yes Active 470 mΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 1.1874 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 5.5 mm 16.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, GREEN unknown EAR99 8533.21.00.80 Vishay
PAC300001000FAC000
Vishay Intertechnologies
$0.6477 Yes Yes Active 100 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 17.3205 V e3 275 °C Cemented 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 5.5 mm 16.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED unknown EAR99 8533.21.00.80 Vishay
PAC300005607FAC000
Vishay Intertechnologies
$0.6530 Yes Yes Active 560 mΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 1.2961 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 5.5 mm 16.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, GREEN unknown EAR99 8533.21.00.80
PAC300001210FAC000
Vishay Intertechnologies
$0.6530 Yes Yes Active 121 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 19.0526 V e3 275 °C Cemented 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 5.5 mm 16.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED unknown EAR99 8533.21.00.80
PAC300003601FAC000
Vishay Intertechnologies
$0.7415 Yes Yes Active 3.6 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 103.923 V e3 275 °C Cemented 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 5.5 mm 16.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED unknown EAR99 8533.21.00.80 Vishay
PAC300003901FAC000
Vishay Intertechnologies
$0.7415 Yes Yes Active 3.9 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 108.1665 V e3 275 °C Cemented 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 5.5 mm 16.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED unknown EAR99 8533.21.00.80
PAC300004701FAC000
Vishay Intertechnologies
$0.7415 Yes Yes Active 4.7 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 118.7434 V e3 275 °C Cemented 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 5.5 mm 16.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED unknown EAR99 8533.21.00.80 Vishay
PAC300001007FAC000
Vishay Intertechnologies
$0.9106 Yes Yes Active 100 mΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 547.7 mV e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 5.5 mm 16.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, GREEN unknown EAR99 8533.21.00.80 Vishay