Parametric results for: pa98a under Operational Amplifiers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: pa98a
Select parts from the table below to compare.
Compare
Compare
PA98ADP
Apex Microtechnology Inc
Check for Price Active 500 µV 400 V/us 10 pA 1 OPERATIONAL AMPLIFIER 150 V -150 V -225 V 225 V INDUSTRIAL 100000 R-XSFM-T12 110 dB 85 °C -40 °C 12 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE APEX MICROTECHNOLOGY INC , compliant EAR99 8542.33.00.01
PA98A
Apex Microtechnology Inc
Check for Price Yes Active 500 µV 1000 V/us 10 pA 25 mA 90 dB 1 OPERATIONAL AMPLIFIER 150 V -150 V VOLTAGE-FEEDBACK 10 pA YES 30 pA YES YES NO -225 V YES NO 700 V/us 225 V INDUSTRIAL 100000 63100 YES R-XSFM-T12 Not Qualified 110 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 UNSPECIFIED SIP12,.16TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE APEX MICROTECHNOLOGY INC , SIP12,.16TB compliant EAR99 8542.33.00.01 SFM 12 Apex Microtechnology
PA98AEE
Cirrus Logic
Check for Price Obsolete 500 µV 25 mA 1 OPERATIONAL AMPLIFIER HYBRID VOLTAGE-FEEDBACK 10 pA YES (AVCL>=100) YES YES NO YES NO 225 V 63100 YES Not Qualified 12 PLASTIC/EPOXY SIP12(UNSPEC) NO SINGLE CIRRUS LOGIC INC , SIP12(UNSPEC) compliant EAR99 8542.33.00.01 SIP 12
PA98A
Cirrus Logic
Check for Price No Transferred 500 µV 1000 V/us 10 pA 25 mA 1 OPERATIONAL AMPLIFIER 150 V -150 V MOS VOLTAGE-FEEDBACK 10 pA YES (AVCL>=100) YES YES NO -225 V YES NO 225 V MILITARY 100000 63100 YES R-PSFM-T12 Not Qualified 110 dB 125 °C -55 °C 12 PLASTIC/EPOXY SIP12,.16TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 2.54 mm SINGLE CIRRUS LOGIC INC , SIP12,.16TB unknown EAR99 8542.33.00.01 SFM 12
PA98ADP
Cirrus Logic
Check for Price Yes Yes Obsolete 500 µV 1000 V/us 10 pA 25 mA 1 OPERATIONAL AMPLIFIER 150 V -150 V HYBRID VOLTAGE-FEEDBACK 10 pA YES (AVCL>=100) YES YES NO -225 V YES NO 225 V 100000 63100 YES R-XSFM-T12 Not Qualified e3 110 dB 12 UNSPECIFIED SIP12,.16TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE CIRRUS LOGIC INC , SIP12,.16TB compliant EAR99 8542.33.00.01 SFM 12