Filter Your Search
1 - 10 of 36 results
|
PA7572P-20
Anachip Corporation
|
Check for Price | No | Transferred | ANACHIP CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
PA7572F-20L
Anachip Corporation
|
Check for Price | Yes | Transferred | 260 | ANACHIP CORP | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||
|
PA7572PI-20
Integrated Circuit Technology Corp
|
Check for Price | No | Transferred | 5 V | 20 ns | 24 | 24 | 12 | 24 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | PLA-TYPE | 66.6 MHz | 124 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.07 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | 8542.39.00.01 | DIP, DIP40,.6 | DIP | 40 | ||||||
|
PA7572P-20L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | 20 ns | 12 | 24 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | MACROCELL | 5.2 V | 4.75 V | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.07 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | 8542.39.00.01 | DIP, | DIP | 40 | |||||||||||||||
|
PA7572P-20
Integrated Circuit Technology Corp
|
Check for Price | No | Transferred | 5 V | 20 ns | 24 | 24 | 12 | 24 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | PLA-TYPE | 66.6 MHz | 124 | MACROCELL | 5.2 V | 4.75 V | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.07 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | 8542.39.00.01 | DIP, DIP40,.6 | DIP | 40 | |||||||
|
PA7572J-20
Integrated Circuit Technology Corp
|
Check for Price | No | Transferred | 5 V | 20 ns | 24 | 24 | 12 | 24 | EE PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | PLA-TYPE | 66.6 MHz | 124 | MACROCELL | 5.2 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.586 mm | 16.586 mm | 4.369 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | 8542.39.00.01 | QCCJ, LDCC44,.7SQ | LCC | 44 | ||||||
|
PA7572F-20
Anachip Corporation
|
Check for Price | No | Transferred | ANACHIP CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
PA7572J-20
Anachip Corporation
|
Check for Price | No | Transferred | ANACHIP CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
PA7572PI-20
Diodes Incorporated
|
Check for Price | No | Obsolete | 5 V | 20 ns | 24 | 24 | 12 | 24 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | PLA-TYPE | 66.6 MHz | 124 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 245 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.07 mm | DIODES INC | unknown | 8542.39.00.01 | DIP, DIP40,.6 | DIP | 40 | EAR99 | |||||
|
PA7572F-20L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | 20 ns | 12 | 24 | EE PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | MACROCELL | 5.2 V | 4.75 V | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 12 mm | 12 mm | 1.2 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | 8542.39.00.01 | TQFP, | QFP | 44 |