Filter Your Search
1 - 1 of 1 results
|
PA7024P-15
Integrated Circuit Technology Corp
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 | 20 | 20 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 20 I/O | 20 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | 71.4 MHz | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | unknown | 8542.39.00.01 |