Filter Your Search
1 - 1 of 1 results
|
PA28F004S5-85
Intel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 85 ns | FLASH | USER-SELECTABLE 5V OR 12V VPP | YES | NO | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 10 µA | 50 µA | 5.25 V | 4.75 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 |