Filter Your Search
1 - 2 of 2 results
|
PA2607.181NL
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 175 nH | 0.29 mΩ | 15 % | YES | 100 kHz | 41 A | 4130 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 7% TOLERANCE | AEC-Q200 | 130 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.4 mm | 10.31 mm | 7.65 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PA2607.181NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 175 nH | 0.29 mΩ | 15 % | YES | 100 kHz | 41 A | 4130 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 7% TOLERANCE | AEC-Q200 | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.4 mm | 10.31 mm | 7.65 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |