Filter Your Search
1 - 2 of 2 results
|
PA2467NLT
Pulse Electronics Corporation
|
$1.7285 | Yes | Yes | Active | 12 V | 37 µH | 250 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 37 V | 2 | 1 | e3 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | MATTE TIN OVER NICKEL | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||
|
PA2467NL
Pulse Electronics Corporation
|
$2.0950 | Yes | Active | 12 V | 37 µH | 250 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 37 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |