Parametric results for: pa0805frl470r001l under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pa0805frl470r001l
Select parts from the table below to compare.
Compare
Compare
PA0805FRL470R001L
YAGEO Corporation
Check for Price Yes Active 1 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 22.4 mV e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2.03 mm 1.27 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30