Filter Your Search
1 - 2 of 2 results
|
PA0368.100NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1:100 | 6.7 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 4 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 3.15 mm | 8.25 mm | 7.25 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
PA0368.100NL
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1:100 | 500 V | 4 A | 1.6 Ω | 6.7 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | POWER | 1 | 1 | 4 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 3.15 mm | 8.25 mm | 7.25 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |