Filter Your Search
1 - 4 of 4 results
|
PA02M
Apex Microtechnology Inc
|
$247.0400 | No | No | Active | 10 mV | 20 V/us | 200 pA | 60 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -19 V | YES | 8.5 V/us | 19 V | MILITARY | 4500 | 20000 | O-MBFM-P8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
PA02M/883
Apex Microtechnology Inc
|
$307.4400 | No | No | Active | 11.6 mV | 200 pA | 40 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -19 V | YES | 8.5 V/us | 19 V | MILITARY | 4500 | 20000 | O-MBFM-P8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-3 | , CAN8/9,.5FL | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
PA02M
Cirrus Logic
|
Check for Price | Transferred | 10 mV | 20 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -19 V | 19 V | MILITARY | 4500 | O-MBFM-P8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 300 | 10 | 8 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-204AA | , | 2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
PA02M/883
Cirrus Logic
|
Check for Price | Transferred | 11.6 mV | 200 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -19 V | 19 V | MILITARY | 4500 | O-MBFM-P8 | Not Qualified | 70 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-3 | , | 8 | unknown | EAR99 | 8542.33.00.01 |