Filter Your Search
1 - 1 of 1 results
|
PA0168NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 100 W | 3.3 V | 320 µH | 200 kHz | 700 kHz | SMPS TRANSFORMER | 48V OUTPUT VOLTAGE IS ALSO AVAILABLE | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 8.6 mm | 23.37 mm | 20.07 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |